Parametric results for: lt3015eq-3-trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3015eq3trpbf
Select parts from the table below to compare.
Compare
Compare
LT3015EQ-3#TRPBF
Linear Technology
Check for Price Yes Transferred 30 V 3.5 V 3 V 410 mV 1.5 A 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 680 mV 33 V 0.015 % 0.023 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PSSO-G5 e3 Not Qualified 1 125 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SMSIP5H,.54,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN OVER NICKEL GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP D2PAK LEAD FREE, PLASTIC, D2PAK-5 5 Q not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo
LT3015EQ-3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 30 V 3.5 V 3 V 410 mV 1.5 A YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 680 mV 0.023 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PSSO-G5 e3 1 125 °C 260 30 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.702 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, D2PAK-5 5 05-08-1461 not_compliant Fixed,Negative,Single Output,Ldo Analog Devices