Parametric results for: lt3008edc-1.5#trmpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3008edc15trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3008EDC-1.5#TRMPBF
Analog Devices Inc
Check for Price Buy No Yes Active 45 V 2 V 1.5 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 1.53 V 1.47 V BIPOLAR 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 6 05-08-1703 compliant Fixed,Positive,Single Output,Ldo
LT3008EDC-1.5#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 45 V 2 V 1.5 V 300 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 50 V 0.0075 % 0.013 % 1 1.53 V 1.47 V BIPOLAR 2 % S-PDSO-N6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 2 MM, LEAD FREE, PLASTIC, M0-229WCCD-2, DFN-6 6 DC6 compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01