Filter Your Search
1 - 4 of 4 results
![]() |
LT1920IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -20 V | 0.003 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1920IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -20 V | 0.003 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
![]() |
LT1920IN8
Linear Technology
|
Check for Price | No | Transferred | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 1.3 mA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1 nA | -20 V | 0.003 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1920IN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 185 µV | 1 MHz | 1.2 V/us | 2 nA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -20 V | 0.003 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 |