Parametric results for: lt1910es8#tr under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1910es8tr
Select parts from the table below to compare.
Compare
Compare
LT1910ES8#TRPBF
Analog Devices Inc
$4.1374 No Yes Active 24 V 100 µs 400 µs BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR YES 1 48 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.9 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LT1910ES8#TR
Analog Devices Inc
Check for Price No Obsolete 24 V 100 µs 400 µs BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR YES 1 48 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.9 mm ANALOG DEVICES INC not_compliant Analog Devices SOP, EAR99 8542.39.00.01
LT1910ES8#TR
Linear Technology
Check for Price No Transferred 24 V 100 µs 400 µs BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR YES 1 48 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.9 mm LINEAR TECHNOLOGY CORP 8 S8 not_compliant SOP, SOP8,.25 EAR99 8542.39.00.01 SOIC
LT1910ES8#TRPBF
Linear Technology
Check for Price Yes Transferred 24 V 100 µs 400 µs BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR YES 1 48 V 12 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.9 mm LINEAR TECHNOLOGY CORP 8 S8 compliant 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 EAR99 8542.39.00.01 SOIC