Parametric results for: lt1803cs8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1803cs8
Select parts from the table below to compare.
Compare
Compare
LT1803CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e0 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.33.00.01
LT1803CS8
Linear Technology
Check for Price Buy No Transferred 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e0 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, not_compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1803CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP-8 compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1803CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP-8 compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1803CS8
Analog Devices Inc
Check for Price Buy No Obsolete 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e0 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT1803CS8#TR
Linear Technology
Check for Price Buy No Transferred 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e0 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, compliant EAR99 8542.33.00.01 SOIC 8 S8
LT1803CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP-8 compliant 8 05-08-1610 (S8) Analog Devices
LT1803CS8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 8.5 mV 84 V/us 6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 80000 R-PDSO-G8 Not Qualified e3 95 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP-8 compliant 8 05-08-1610 (S8) Analog Devices