Parametric results for: lt1790bis6-2.5 under Voltage References

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: lt1790bis625
Select parts from the table below to compare.
Compare
Compare
LT1790BIS6-2.5#TRPBF
Analog Devices Inc
$2.9942 Buy No Yes Active 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC SOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT1790BIS6-2.5#TRMPBF
Analog Devices Inc
$3.0067 Buy No Yes Active 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC PLASTIC, SOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices
LT1790BIS6-2.5#TRM
Linear Technology
Check for Price Buy No Transferred 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.412 % R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 235 20 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, SOT-23, 6 PIN 6 S6 not_compliant SOT EAR99 8542.39.00.01
LT1790BIS6-2.5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.412 % R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP SOT-23, 6 PIN 6 S6 compliant SOT EAR99 8542.39.00.01
LT1790BIS6-2.5#TRM
Analog Devices Inc
Check for Price Buy No Active 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 235 20 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC PLASTIC, SOT-23, 6 PIN not_compliant EAR99 8542.39.00.01
LT1790BIS6-2.5#PBF
Linear Technology
Check for Price Buy Yes Transferred 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.1 % R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, TSOP6,.11,37 6 S6 compliant SOT EAR99 8542.39.00.01
LT1790BIS6-2.5#TR
Analog Devices Inc
Check for Price Buy No Active 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 235 20 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC VSSOP, not_compliant EAR99 8542.39.00.01
LT1790BIS6-2.5#PBF
Analog Devices Inc
Check for Price Buy No Yes Obsolete 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm ANALOG DEVICES INC VSSOP, 6 05-08-1636 compliant
LT1790BIS6-2.5
Linear Technology
Check for Price Buy No Transferred 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.1 % R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 235 20 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP SOT-23, 6 PIN 6 S6 not_compliant SOT EAR99 8542.39.00.01
LT1790BIS6-2.5#TR
Linear Technology
Check for Price Buy No Transferred 2.5 V 2.4897 V 2.5103 V 3 V 3 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.412 % R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 235 20 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1 mm LINEAR TECHNOLOGY CORP SOT-23, 6 PIN 6 S6 not_compliant SOT EAR99 8542.39.00.01