Parametric results for: lt1764aefe-3.3#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt1764aefe33pbf
Select parts from the table below to compare.
Compare
Compare
LT1764AEFE-3.3#PBF
Analog Devices Inc
$6.2476 No Yes Active 20 V 2.7 V 3.3 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 660 mV 1 3.4 V 3.183 V BIPOLAR 3.5 % R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 4.4 MM, LEAD FREE, PLASTIC, TSSOP-16 16 05-08-1663 (BB) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1764AEFE-3.3#PBF
Linear Technology
Check for Price Yes Transferred 20 V 4.3 V 3.3 V 340 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 660 mV 20 V 0.01 % 0.04 % 1 3.4 V 3.183 V BIPOLAR 3.54 % R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP TSSOP-16 16 FE compliant Fixed,Positive,Single Output,Ldo TSSOP EAR99 8542.39.00.01