Parametric results for: lt1763mps8-5#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1763mps85pbf
Select parts from the table below to compare.
Compare
Compare
LT1763MPS8-5#PBF
Analog Devices Inc
$9.9225 Buy No Yes Active 20 V 5.5 V 5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.05 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PDSO-G8 e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1763MPS8-5#PBF
Linear Technology
Check for Price Buy Yes Transferred 20 V 5.5 V 5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.005 % 0.05 % 1 5.125 V 4.875 V 2.5 % R-PDSO-G8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 compliant Adjustable,Positive,Single Output,Ldo SOIC EAR99 8542.39.00.01