Filter Your Search
1 - 6 of 6 results
|
LT1763IS8-2.5#PBF
Analog Devices Inc
|
$5.2099 Buy | No | Yes | Active | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
![]() |
LT1763IS8-2.5#TR
Linear Technology
|
Check for Price Buy | No | No | Obsolete | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LT1763IS8-2.5#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
![]() |
LT1763IS8-2.5#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | ||||
![]() |
LT1763IS8-2.5
Linear Technology
|
Check for Price Buy | No | No | Obsolete | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 | |||||
![]() |
LT1763IS8-2.5#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 1.8 V | 2.5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.025 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 2.6 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 |