Filter Your Search
1 - 1 of 1 results
![]() |
LT1761CS5-5
Linear Technology
|
Check for Price Buy | No | Obsolete | 20 V | 5.5 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.15 % | 1 | 5.12 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | 245 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |