Filter Your Search
1 - 10 of 10 results
|
LT1677CS8#TRPBF
Analog Devices Inc
|
$3.8783 | No | Yes | Active | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||
|
LT1677CS8#PBF
Analog Devices Inc
|
$4.2043 | No | Yes | Active | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||
![]() |
LT1677CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 120 µV | 2.3 V/us | 35 nA | 3.9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | NO | NO | NO | -22 V | NO | NO | 1.7 V/us | 22 V | COMMERCIAL | 6200 | 300000 | NO | R-PDSO-G8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||
|
LT1677CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1677CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1677CS8#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1677CS8#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 120 µV | 2.3 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 6200 | R-PDSO-G8 | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
![]() |
LT1677CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 120 µV | 2.3 V/us | 35 nA | 3.9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | NO | NO | NO | -22 V | NO | NO | 1.7 V/us | 22 V | COMMERCIAL | 6200 | 300000 | NO | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||
![]() |
LT1677CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 120 µV | 2.3 V/us | 35 nA | 3.9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | NO | NO | NO | -22 V | NO | NO | 1.7 V/us | 22 V | COMMERCIAL | 6200 | 300000 | NO | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||
![]() |
LT1677CS8
Linear Technology
|
Check for Price | No | Transferred | 120 µV | 2.3 V/us | 35 nA | 3.9 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | NO | NO | NO | -22 V | NO | NO | 1.7 V/us | 22 V | COMMERCIAL | 6200 | 300000 | NO | R-PDSO-G8 | Not Qualified | e0 | 91 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC |