Parametric results for: lt1673cs8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1673cs8
Select parts from the table below to compare.
Compare
Compare
LT1673CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 625 µV 0.005 V/us 1.2 nA 7 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 360 nA YES (AVCL>=5) NO YES YES -18 V NO NO 1600 V/us 18 V COMMERCIAL 12 40000 NO R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT1673CS8
Analog Devices Inc
Check for Price Buy No Obsolete 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT1673CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant
LT1673CS8
Linear Technology
Check for Price Buy No Transferred 625 µV 0.005 V/us 1.2 nA 7 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 360 nA YES (AVCL>=5) NO YES YES -18 V NO NO 1600 V/us 18 V COMMERCIAL 12 40000 NO R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01
LT1673CS8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1673CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.33.00.01
LT1673CS8#TR
Linear Technology
Check for Price Buy No Transferred 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e0 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, 8 S8 compliant EAR99 8542.33.00.01
LT1673CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 625 µV 0.005 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V COMMERCIAL 12 R-PDSO-G8 Not Qualified e3 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01