Filter Your Search
1 - 2 of 2 results
|
LT1641-1CS8#PBF
Analog Devices Inc
|
$4.2903 Buy | No | Yes | Active | 24 V | 9 V | 80 V | 5.5 mA | +1.31V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | HOT SWAP CONTROLLER | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
![]() |
LT1641-1CS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 24 V | 9 V | 80 V | 5.5 mA | +1.31V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION | HOT SWAP CONTROLLER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |