Parametric results for: lt1638cs8#trpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1638cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1638CS8#TRPBF
Analog Devices Inc
$4.7169 No Yes Active 1.5 mV 0.4 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V INDUSTRIAL 1200 R-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1638CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 1.5 mV 0.4 V/us 50 nA 700 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO YES NO NO 0.185 V/us 44 V INDUSTRIAL 1200 125000 NO R-PDSO-G8 Not Qualified e3 88 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01