Filter Your Search
1 - 2 of 2 results
|
LT1638CS8#PBF
Analog Devices Inc
|
$4.4485 Buy | No | Yes | Active | 1.5 mV | 0.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 44 V | INDUSTRIAL | 1200 | R-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||
![]() |
LT1638CS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 1.5 mV | 0.4 V/us | 50 nA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.185 V/us | 44 V | INDUSTRIAL | 1200 | 125000 | NO | R-PDSO-G8 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |