Parametric results for: lt1638cn8#tr under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: lt1638cn8tr
Select parts from the table below to compare.
Compare
Compare
LT1638CN8#TR
Linear Technology
Check for Price No No Obsolete 1 mV 0.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 1200 R-PDIP-T8 Not Qualified e0 88 dB 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TR NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
LT1638CN8#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 1.5 mV 0.4 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V INDUSTRIAL 1200 R-PDIP-T8 Not Qualified e3 88 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TR NO TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, 8 compliant EAR99 8542.33.00.01
LT1638CN8#TRPBF
Analog Devices Inc
Check for Price Yes Active 1.5 mV 0.4 V/us 50 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR 44 V INDUSTRIAL 1200 R-PDIP-T8 Not Qualified e3 88 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TR NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.33.00.01