Filter Your Search
1 - 4 of 4 results
|
LT1636IN8#PBF
Analog Devices Inc
|
$3.4816 Buy | No | Yes | Active | 700 µV | 0.075 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 220 | S-PDIP-T8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | SQUARE | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
![]() |
LT1636IN8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 700 µV | 0.075 V/us | 10 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -22 V | NO | NO | 0.03 V/us | 22 V | INDUSTRIAL | 220 | 50000 | NO | S-PDIP-T8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | SQUARE | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 | ||||
|
LT1636IN8
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 700 µV | 0.075 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 220 | S-PDIP-T8 | Not Qualified | e0 | 103 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
![]() |
LT1636IN8
Linear Technology
|
Check for Price Buy | No | Transferred | 700 µV | 0.075 V/us | 10 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -22 V | NO | NO | 0.03 V/us | 22 V | INDUSTRIAL | 220 | 50000 | NO | S-PDIP-T8 | Not Qualified | e0 | 103 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | SQUARE | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.33.00.01 |