Parametric results for: lt1615is5#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1615is5trpbf
Select parts from the table below to compare.
Compare
Compare
LT1615IS5#TRPBF
Analog Devices Inc
$4.4459 No Yes Active 1.2 V 12 V 1.2 V 400 mA YES BOOST SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC PLASTIC, MO-193, SOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices
LT1615IS5#TRPBF
Linear Technology
Check for Price Yes Transferred 1.2 V 12 V 1.2 V 400 mA YES BOOST SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 BIPOLAR COMMERCIAL R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP PLASTIC, MO-193, SOT-23, 5 PIN 5 S5 compliant SOT EAR99 8542.39.00.01