Parametric results for: lt1578is8-2.5 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: lt1578is825
Select parts from the table below to compare.
Compare
Compare
LT1578IS8-2.5
Analog Devices Inc
Check for Price No Obsolete 5 V 2.5 V 15 V 4 V 1.21 V 1.5 A 2.7 mA YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1578IS8-2.5#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 15 V 4 V YES BUCK-BOOST 240 kHz SWITCHING REGULATOR CURRENT-MODE FREQUENCY MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 compliant 8 05-08-1610 (S8)
LT1578IS8-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.5 V 15 V 4 V 1.21 V 1.5 A 2.7 mA YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC compliant 8 05-08-1610 (S8)
LT1578IS8-2.5
Linear Technology
Check for Price No Transferred 5 V 15 V 4 V 50 mA YES BUCK-BOOST 240 kHz SWITCHING REGULATOR CURRENT-MODE FREQUENCY MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01 8 S8 SOIC
LT1578IS8-2.5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 15 V 4 V YES BUCK-BOOST 240 kHz SWITCHING REGULATOR CURRENT-MODE FREQUENCY MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 compliant EAR99 8542.39.00.01 8 S8 SOIC