Filter Your Search
1 - 2 of 2 results
|
LT1521CMS8-3#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 20 V | 4 V | 3 V | 500 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.055 % | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
![]() |
LT1521CMS8-3#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 4 V | 3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.1 V | 2.9 V | BIPOLAR | 3.3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8 | compliant | Fixed,Positive,Single Output,Ldo | MSOP | PLASTIC, MSOP-8 | EAR99 | 8542.39.00.01 |