Parametric results for: lt1521cms8-3 under Linear Regulator ICs

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: lt1521cms83
Select parts from the table below to compare.
Compare
Compare
LT1521CMS8-3.3#PBF
Analog Devices Inc
$3.9629 No Yes Active 20 V 4.3 V 3.3 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.055 % 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1521CMS8-3.3
Analog Devices Inc
Check for Price No Obsolete 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 235 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC not_compliant Fixed,Positive,Single Output,Ldo TSSOP, EAR99 8542.39.00.01
LT1521CMS8-3
Linear Technology
Check for Price No Transferred 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 not_compliant Fixed,Positive,Single Output,Ldo TSSOP, TSSOP8,.19 EAR99 8542.39.00.01 MSOP
LT1521CMS8-3#PBF
Analog Devices Inc
Check for Price No Yes Active 20 V 4 V 3 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1521CMS8-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 4.3 V 3.3 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.055 % 1 3.4 V 3.2 V BIPOLAR 3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1521CMS8-3.3#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 4.3 V 3.3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.4 V 3.2 V S-PDSO-G8 e3 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 compliant Fixed,Positive,Single Output,Ldo PLASTIC, MSOP-8 EAR99 8542.39.00.01 MSOP
LT1521CMS8-3#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 4 V 3 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC not_compliant Fixed,Positive,Single Output,Ldo TSSOP, EAR99 8542.39.00.01
LT1521CMS8-3#PBF
Linear Technology
Check for Price Yes Transferred 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 compliant Fixed,Positive,Single Output,Ldo PLASTIC, MSOP-8 EAR99 8542.39.00.01 MSOP
LT1521CMS8-3#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 compliant Fixed,Positive,Single Output,Ldo PLASTIC, MSOP-8 EAR99 8542.39.00.01 MSOP
LT1521CMS8-3#TR
Linear Technology
Check for Price No Transferred 20 V 4 V 3 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 20 V 0.02 % 0.055 % 1 3.1 V 2.9 V BIPOLAR 3.3 % S-PDSO-G8 e0 Not Qualified 1 125 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 8 MS8 not_compliant Fixed,Positive,Single Output,Ldo TSSOP, TSSOP8,.19 EAR99 8542.39.00.01 MSOP