Parametric results for: lt1512cs8#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1512cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1512CS8#TRPBF
Analog Devices Inc
$7.2212 Buy No Yes Active 5 V 1.245 V 25 V 2.7 V 2.7 A 5.5 mA YES SINGLE 580 kHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 8 05-08-1610 (S8) compliant Analog Devices
LT1512CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 1.245 V 25 V 2.7 V 2.7 A 5 V 5.5 mA YES SINGLE 580 kHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 8 S8 compliant SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 EAR99 8542.39.00.01