Filter Your Search
1 - 2 of 2 results
|
LT1498MPS8#PBF
Analog Devices Inc
|
$11.9558 | No | Yes | Active | 1.3 mV | 4.75 V/us | 1.2 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 8500 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
![]() |
LT1498MPS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.3 mV | 4.75 V/us | 1.2 µA | 6.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 715 nA | YES | NO | NO | NO | -18 V | NO | NO | 1.7 V/us | 18 V | MILITARY | 8500 | 20000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC |