Parametric results for: lt1461ccs8-5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1461ccs85trpbf
Select parts from the table below to compare.
Compare
Compare
LT1461CCS8-5#TRPBF
Analog Devices Inc
$3.3779 No Yes Active 5 V 4.996 V 5.004 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 12 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1461CCS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.996 V 5.004 V 7.5 V 5.5 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 12 ppm/°C COMMERCIAL 0.08 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01