Filter Your Search
1 - 2 of 2 results
|
LT1460KCS3-3.3#TRMPBF
Analog Devices Inc
|
$2.3439 Buy | No | Yes | Active | 3.3 V | 3.2835 V | 3.3165 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23, 3 PIN | 3 | 05-08-1631 | compliant | Analog Devices | ||||||
![]() |
LT1460KCS3-3.3#TRMPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | 3.2835 V | 3.3165 V | 5.8 V | 4.2 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | COMMERCIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | LINEAR TECHNOLOGY CORP | SOT-23, 3 PIN | 3 | S3 | compliant | SOT | EAR99 | 8542.39.00.01 |