Parametric results for: lt1460kcs3-2.5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1460kcs325trpbf
Select parts from the table below to compare.
Compare
Compare
LT1460KCS3-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 2.4875 V 2.5125 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C COMMERCIAL R-PDSO-G3 e3 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN 3 05-08-1631 compliant Analog Devices
LT1460KCS3-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.4875 V 2.5125 V 5 V 3.4 V 20 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C COMMERCIAL 0.5 % R-PDSO-G3 e3 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN 3 S3 compliant SOT EAR99 8542.39.00.01