Parametric results for: lt1460giz-5#trpbf under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lt1460giz5trpbf
Select parts from the table below to compare.
Compare
Compare
LT1460GIZ-5#TRPBF1460
Linear Technology
Check for Price Buy Active LINEAR TECHNOLOGY CORP TO-92 LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 unknown
LT1460GIZ-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 4.9875 V 5.0125 V 7.5 V 5.9 V 20 V 1 NO NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL 0.25 % O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL NO MATTE TIN WIRE 2.54 mm BOTTOM LINEAR TECHNOLOGY CORP TO-92 LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant Z EAR99 8542.39.00.01
LT1460GIZ-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 4.9875 V 5.0125 V 7.5 V 5.9 V 20 V 1 NO NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE BOTTOM ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant 05-08-1410 Analog Devices