Filter Your Search
1 - 3 of 3 results
|
LT1460GIZ-5#PBF
Analog Devices Inc
|
$2.8647 | No | Yes | Active | 5 V | 4.9875 V | 5.0125 V | 7.5 V | 5.9 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | ||||||||
![]() |
LT1460GIZ-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.9875 V | 5.0125 V | 7.5 V | 5.9 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | INDUSTRIAL | 0.25 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | Z | compliant | TO-92 | EAR99 | 8542.39.00.01 | ||||
![]() |
LT1460GIZ-5#PBF1460
Linear Technology
|
Check for Price | Active | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | TO-92 |