Filter Your Search
1 - 1 of 1 results
![]() |
LT1460DCS8-51460
Linear Technology
|
Check for Price | No | No | Transferred | 5 V | 4.995 V | 5.005 V | 7.5 V | 5.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |