Parametric results for: lt1413s8#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1413s8pbf
Select parts from the table below to compare.
Compare
Compare
LT1413S8#PBF
Analog Devices Inc
$4.9381 No Yes Active 570 µV 30 nA 1.16 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR INDUSTRIAL 950 R-PDSO-G8 Not Qualified e3 99 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant EAR99 8542.33.00.01 Analog Devices
LT1413S8#PBF
Linear Technology
Check for Price Yes Transferred 570 µV 30 nA 1.16 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 18 nA YES YES YES 0.2 V/us 22 V INDUSTRIAL 950 150000 R-PDSO-G8 Not Qualified e3 99 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP PLASTIC, SOIC-8 8 S8 compliant EAR99 8542.33.00.01 SOIC