Parametric results for: lt1394cms8 under Comparators

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1394cms8
Select parts from the table below to compare.
Compare
Compare
LT1394CMS8#PBF
Analog Devices Inc
$4.8328 No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1394CMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1394CMS8#TR
Analog Devices Inc
Check for Price No Obsolete 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01
LT1394CMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 MSOP
LT1394CMS8#PBF
Linear Technology
Check for Price Yes Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant EAR99 8542.39.00.01 MSOP
LT1394CMS8
Analog Devices Inc
Check for Price No Obsolete 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01
LT1394CMS8#TR
Linear Technology
Check for Price No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP TSSOP, TSSOP8,.19 8 MS8 not_compliant EAR99 8542.39.00.01 MSOP
LT1394CMS8
Linear Technology
Check for Price No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP TSSOP, TSSOP8,.19 8 MS8 not_compliant EAR99 8542.39.00.01 MSOP