Parametric results for: lt1356cs#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1356cspbf
Select parts from the table below to compare.
Compare
Compare
LT1356CS#PBF
Analog Devices Inc
$14.9818 No Yes Active 1 mV 120 V/us 450 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 10500 R-PDSO-G16 Not Qualified e3 84 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 9.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1610 (S16) compliant EAR99 8542.33.00.01 Analog Devices
LT1356CS#PBF
Linear Technology
Check for Price Yes Transferred 1 mV 120 V/us 450 nA 5.8 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO -18 V 60 V/us 18 V COMMERCIAL 10500 600 R-PDSO-G16 Not Qualified e3 84 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 9.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 16 S compliant EAR99 8542.33.00.01 SOIC