Parametric results for: lt1175cq-5#tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1175cq5tr
Select parts from the table below to compare.
Compare
Compare
LT1175CQ-5#TR
Analog Devices Inc
Check for Price Buy No Obsolete 20 V 5 V 500 mV 500 mA YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.0175 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G5 e0 Not Qualified 1 70 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo
LT1175CQ-5#TR
Linear Technology
Check for Price Buy No Transferred 5 V 500 mV 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 20 V 0.0175 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G5 e0 Not Qualified 1 70 °C 70 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD OVER NICKEL GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo D2PAK TO-263, SMSIP5H,.6,67TB 5 Q
LT1175CQ-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 500 mV 500 mA 1 YES FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 20 V 0.0175 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G5 e3 Not Qualified 1 70 °C 70 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo D2PAK PLASTIC, D2PAK-5 5 Q
LT1175CQ-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 20 V 5 V 500 mV 500 mA YES FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.0175 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-PSSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC not_compliant Fixed,Negative,Single Output,Ldo 5 05-08-1461 Analog Devices