Parametric results for: lt1172cs8#tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lt1172cs8tr
Select parts from the table below to compare.
Compare
Compare
LT1172CS8#TRPBF
Analog Devices Inc
$5.3516 No Yes Active 15 V 1.24 V 40 V 3 V 3.5 A 9 mA YES BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1172CS8#TR
Linear Technology
Check for Price No Transferred 15 V 1.24 V 60 V 3 V 1.25 A 9 mA YES BUCK-BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e0 Not Qualified 1 100 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1172CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 1.24 V 40 V 3 V 3.5 A 9 mA YES BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1172CS8#TR
Analog Devices Inc
Check for Price No Obsolete 15 V 1.24 V 60 V 3 V 1.25 A 9 mA YES BUCK-BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e0 Not Qualified 1 100 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP-8 not_compliant Analog Devices EAR99 8542.39.00.01