Filter Your Search
1 - 9 of 9 results
|
LT1129CT-3.3#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 4.8 V | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
![]() |
LT1129CT-3.3
Linear Technology
|
Check for Price | No | Transferred | 20 V | 3.8 V | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3.03 % | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-220 | 5 | T | |||||
|
LT1129CT-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 3.8 V | 3.3 V | 700 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSFM-T5 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT1129CT-3.3#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 4.8 V | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
![]() |
LT1129CT-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.8 V | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3.03 % | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-220 | 5 | T | |||||
![]() |
LT1129CT-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SFM | 3 | |||||||
|
LT1129CT-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 700 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | 5 | 05-08-1421 (STD) | Analog Devices | ||||||||||||||
|
LT1129CT-3.3#06PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ANALOG DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | 5 | 05-08-1421 (FLOW 06) | Analog Devices | ||||||||||||||||||||||||||||||||||||||||
![]() |
LT1129CT-3.3#TR
Linear Technology
|
Check for Price | No | No | Transferred | 3.3 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | 3 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SFM | 3 |