Parametric results for: lt1118cst-2.5#trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1118cst25trpbf
Select parts from the table below to compare.
Compare
Compare
LT1118CST-2.5#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 4.2 V 2.5 V 1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.006 % 0.012 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 70 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT SOT-223, 3 PIN 3 ST not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1118CST-2.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 4.2 V 2.5 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.006 % 0.012 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 70 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOT-223, 3 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices