Filter Your Search
1 - 2 of 2 results
|
LT1097S8#PBF
Analog Devices Inc
|
$3.9472 | No | Yes | Active | 130 µV | 0.2 V/us | 570 pA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 700 | 250000 | R-PDSO-G8 | Not Qualified | e3 | 128 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||
![]() |
LT1097S8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 130 µV | 0.2 V/us | 570 pA | 800 µA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 350 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 700 | 250000 | R-PDSO-G8 | Not Qualified | e3 | 128 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC |