Parametric results for: lt1086im#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1086impbf
Select parts from the table below to compare.
Compare
Compare
LT1086IM#PBF
Analog Devices Inc
$4.5053 No Yes Active 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 1 15 V 1.2 V BIPOLAR R-PSSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, D2PAK-3 3 05-08-1460 not_compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT1086IM#PBF
Linear Technology
Check for Price Yes Transferred 1.3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 15 V 1.5 V 0.015 0.4 % 1 15 V 1.2 V BIPOLAR R-PSSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 2.54 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, D2PAK-3 3 M not_compliant Adjustable,Positive,Single Output,Ldo D2PAK EAR99 8542.39.00.01