Filter Your Search
1 - 2 of 2 results
|
LT1076CQ#TRPBF
Analog Devices Inc
|
$7.5700 | No | Yes | Active | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | YES | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||
![]() |
LT1076CQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | YES | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | D2PAK | EAR99 | 8542.39.00.01 |