Parametric results for: lt1054idwg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1054idwg4
Select parts from the table below to compare.
Compare
Compare
LT1054IDWG4
Texas Instruments
Check for Price Yes Yes Active 7 V -5 V 15 V 3.5 V -1.25 V -15 V 100 mA 4.5 mA 1 YES DOUBLER INVERTER 100 kHz SWITCHED CAPACITOR REGULATOR 1 BIPOLAR INDUSTRIAL R-PDSO-G16 e4 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.33.00.01 Texas Instruments