Filter Your Search
1 - 2 of 2 results
![]() |
LT1037CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 110 µV | 15 V/us | 75 nA | 5.3 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | COMMERCIAL | 60000 | 3500000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1037CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 110 µV | 15 V/us | 75 nA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 11 V/us | 22 V | COMMERCIAL | 60000 | 3500000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |