Parametric results for: lt1019cs8-10#pbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1019cs810pbf
Select parts from the table below to compare.
Compare
Compare
LT1019CS8-10#PBF
Analog Devices Inc
$8.6086 No Yes Active 10 V 7.3 V 10.5 V 15 V 11.5 V 40 V 1.5 mA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1019CS8-10#PBF
Linear Technology
Check for Price Yes Transferred 10 V 7.3 V 10.5 V 15 V 11.5 V 40 V 1.5 mA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C COMMERCIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01