Parametric results for: lt1014dsw#tr under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lt1014dswtr
Select parts from the table below to compare.
Compare
Compare
LT1014DSW#TRPBF
Analog Devices Inc
$6.3987 No Yes Active 400 µV 0.4 V/us 38 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL R-PDSO-G16 Not Qualified e3 113 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 10.3 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant EAR99 8542.33.00.01 Analog Devices
LT1014DSW#TRPBF
Linear Technology
Check for Price Yes Transferred 400 µV 0.4 V/us 38 nA 2.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V COMMERCIAL 700000 R-PDSO-G16 Not Qualified e3 113 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 10.3 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant EAR99 8542.33.00.01 SOIC
LT1014DSW#TR
Linear Technology
Check for Price No Transferred 400 µV 0.4 V/us 38 nA 2.4 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO YES -22 V 0.2 V/us 22 V COMMERCIAL 700000 R-PDSO-G16 Not Qualified e0 113 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 10.2995 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, SOP-16 16 SW not_compliant EAR99 8542.33.00.01 SOIC
LT1014DSW#TR
Analog Devices Inc
Check for Price No Active 400 µV 0.4 V/us 38 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL R-PDSO-G16 Not Qualified e0 113 dB 1 70 °C 235 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.642 mm 7.493 mm 10.2995 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01 Analog Devices