Parametric results for: lt1007cs8#trmpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1007cs8trmpbf
Select parts from the table below to compare.
Compare
Compare
LT1007CS8#TRMPBF
Linear Technology
Check for Price Yes Transferred 110 µV 2.5 V/us 75 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 8000 R-PDSO-G8 e3 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, compliant EAR99 8542.33.00.01
LT1007CS8#TRMPBF
Analog Devices Inc
Check for Price No Yes Obsolete 110 µV 2.5 V/us 75 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 8000 R-PDSO-G8 e3 120 dB 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.33.00.01 8 05-08-1610 (S8)