Parametric results for: lst67k-j1l2-1 under Visible LEDs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: lst67kj1l21
Select parts from the table below to compare.
Compare
Compare
LST67K-J1L2-1-0-2-R18-Z
OSRAM Opto Semiconductors
Check for Price Buy Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 11.25 mcd 643 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 SINGLE 0.0045 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LST67K-J1L2-1-Z
OSRAM Opto Semiconductors
Check for Price Buy Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 11.25 mcd 643 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 SINGLE 0.0045 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant LCC-2
LST67K-J1L2-1-Z
ams OSRAM Group
Check for Price Buy Yes Active SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 11.25 mcd 643 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 SINGLE 0.0045 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 3 mm 1.8 mm 2.4 mm AMS-OSRAM AG compliant LCC-2 ams OSRAM
LST67K-J1L2-1
OSRAM Opto Semiconductors
Check for Price Buy Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 11.25 mcd 643 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 Orange-Red SINGLE 0.0045 cd SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 13 INCH ROUND Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LST67K-J1L2-1-0-2-R18
OSRAM Opto Semiconductors
Check for Price Buy Obsolete SINGLE COLOR LED OSRAM OPTO SEMICONDUCTORS GMBH unknown 8541.40.20.00
LST67K-J1L2-1
OSRAM GmbH
Check for Price Buy Yes Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 11.25 mcd 643 nm 120 deg COLORLESS CLEAR TR, 7 INCH; 2000 Orange-Red SINGLE 0.0045 cd SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 13 INCH ROUND Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMT, LCC-2