Filter Your Search
1 - 1 of 1 results
![]() |
LS204CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1 V/us | 700 nA | 1.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |