Parametric results for: lrc-lrf2512lf-01-r012-f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lrclrf2512lf01r012f
Select parts from the table below to compare.
Compare
Compare
LRC-LRF2512LF-01-R012-F
TT Electronics Resistors
Check for Price Yes Yes Active 12 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 500 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 6.5 mm 3.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 IRC / TT Electronics