Parametric results for: lrc-lr1206lf-01-r050-f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lrclr1206lf01r050f
Select parts from the table below to compare.
Compare
Compare
LRC-LR1206LF-01-R050-F
TT Electronics Resistors
Check for Price Yes Yes Active 50 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 800 µm 3.2 mm 1.63 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 IRC / TT Electronics