Parametric results for: lr1f24k under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lr1f24k
Select parts from the table below to compare.
Compare
Compare
LR1F24K
TE Connectivity
$0.0330 Yes Yes Active 24 kΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 350 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
LR1F24K9
TE Connectivity
Check for Price Yes Transferred 24.9 kΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
LR1F24K3
TE Connectivity
Check for Price Yes Yes Obsolete 24.3 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 550 µm 28 mm 2.3 mm 6.2 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
LR1F24K0
TE Connectivity
Check for Price Active 24 kΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM LR 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90