Parametric results for: lr0204f91k under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lr0204f91k
Select parts from the table below to compare.
Compare
Compare
LR0204F91K
TE Connectivity
$0.0048 Buy Yes Yes Active 91 kΩ 1 % 250 mW 0204 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 450 µm 2 mm 3.5 mm 3.5mm x 2mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
LR0204F91K0
TE Connectivity
Check for Price Buy Active 91 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM LR 70 °C NO 200 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90